Siemens 3-Pole DIN Rail Switch Disconnector -, IP00, IP20, 250A, 110 kW

Subtotal (1 unit)*

$726.47

(exc. GST)

$799.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$726.47

*price indicative

RS Stock No.:
275-5051
Mfr. Part No.:
3KD3832-0NE10-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP00, IP20

Series

3KD3832-0NE10-0

Terminal Type

Flat Terminal

Auxiliary Contacts Available

Yes

Switching Current

250A

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Switching Power

110kW

Switching DC Voltage

440V dc

Maximum Operating Temperature

70°C

Standards/Approvals

CE, IEC 81346-2, UKCA

Hazardous Area Certification

No

Width

121mm

Depth

97mm

Length

146.6mm

COO (Country of Origin):
CN
The Siemens Switch Disconnector with front operating driving mechanism on left is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

  • RS Stock No. 2351764
  • Mfr. Part No. 1SCA022469R0700
Each
$1,509.68
  • RS Stock No. 2258427
  • Mfr. Part No. 3KD3834-0PE10-0
Each
$559.21
  • RS Stock No. 2755053
  • Mfr. Part No. 3KD3834-0NE40-0
Each
$612.45
  • RS Stock No. 2351872
  • Mfr. Part No. 1SCA022613R9010 OTE25A3M
Each
$648.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy