Siemens 4-Pole DIN Rail Switch Disconnector -, IP20, 100A, 55 kW
- RS Stock No.:
- 275-5013
- Mfr. Part No.:
- 3KD3040-2ME10-0
- Brand:
- Siemens
Subtotal (1 unit)*
$375.62
(exc. GST)
$413.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.62 |
*price indicative
- RS Stock No.:
- 275-5013
- Mfr. Part No.:
- 3KD3040-2ME10-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Terminal Type | Flat Terminal | |
| Switching Current | 100A | |
| Series | 3KD3040-2ME10-0 | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 55kW | |
| Switching DC Voltage | 440V dc | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Depth | 68mm | |
| Length | 137.6mm | |
| Width | 112mm | |
| Standards/Approvals | CE, IEC 81346-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Terminal Type Flat Terminal | ||
Switching Current 100A | ||
Series 3KD3040-2ME10-0 | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Power 55kW | ||
Switching DC Voltage 440V dc | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Depth 68mm | ||
Length 137.6mm | ||
Width 112mm | ||
Standards/Approvals CE, IEC 81346-2, UKCA | ||
- COO (Country of Origin):
- CN
The Siemens Switch Disconnector with front operating driving mechanism on left is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.
EAC approved
CE approved
- RS Stock No. 2755018
- Mfr. Part No. 3KD3044-2ME10-0
Each
$342.09
- RS Stock No. 2755019
- Mfr. Part No. 3KD3044-2ME40-0
Each
$342.09
- RS Stock No. 2755015
- Mfr. Part No. 3KD3042-2ME10-0
Each
$459.68
- RS Stock No. 2755014
- Mfr. Part No. 3KD3040-2ME20-0
Each
$375.62
Related links
- Siemens 4-Pole DIN Rail Switch Disconnector - 100A, 55 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 100A, 55 kW
- Siemens 6-Pole DIN Rail Switch Disconnector - 100A, 55 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - IP20 55 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - IP20 55 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 80A, 55 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - IP00 55 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 80A, 55 kW










