Siemens 3-Pole DIN Rail Switch Disconnector -, IP20, IP00, 200A, 110 kW

Subtotal (1 unit)*

$437.31

(exc. GST)

$481.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$437.31

*price indicative

RS Stock No.:
275-5043
Mfr. Part No.:
3KD3634-0NE40-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP20, IP00

Series

3KD3634-0NE40-0

Auxiliary Contacts Available

Yes

Terminal Type

Flat Terminal

Switching Current

200A

Switching Power

110kW

Switching DC Voltage

440V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

70°C

Width

130.3mm

Standards/Approvals

UKCA, IEC 81346-2, CE

Hazardous Area Certification

No

Depth

70mm

Length

155.9mm

COO (Country of Origin):
CN
The Siemens Switch Disconnector with side operating lateral driving mechanism on right is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy