Siemens 3-Pole DIN Rail Switch Disconnector -, IP20, 80A, 55 kW

Subtotal (1 unit)*

$194.80

(exc. GST)

$214.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.80

*price indicative

RS Stock No.:
275-4992
Mfr. Part No.:
3KD2834-2ME40-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP20

Auxiliary Contacts Available

Yes

Switching Current

80A

Terminal Type

Box

Series

3KD2834-2ME40-0

Switching Power

55kW

Switching DC Voltage

440V dc

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

128.9mm

Hazardous Area Certification

No

Depth

70mm

Standards/Approvals

CE, IEC 81346-2, UKCA

Width

103.3mm

COO (Country of Origin):
CN
The Siemens Switch Disconnector with side operating lateral driving mechanism on right is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy