Siemens 3-Pole DIN Rail Switch Disconnector -, IP20, 32A, 19 kW

Subtotal (1 unit)*

$160.77

(exc. GST)

$176.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.77

*price indicative

RS Stock No.:
275-4977
Mfr. Part No.:
3KD2234-2ME40-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP20

Auxiliary Contacts Available

Yes

Series

3KD2234-2ME40-0

Switching Current

32A

Terminal Type

Box

Switching Power

19kW

Switching DC Voltage

440V dc

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

70mm

Width

103.3mm

Length

128.9mm

Hazardous Area Certification

No

Standards/Approvals

UKCA, IEC 81346-2, CE

COO (Country of Origin):
CN
The Siemens Switch Disconnector with side operating lateral driving mechanism on right is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy