Eaton 4-Pole Rear Panel Isolator Switch -, IP65
- RS Stock No.:
- 266-4884
- Mfr. Part No.:
- 086333 P1-25/V/SVB/N
- Brand:
- Eaton
Subtotal (1 unit)*
$185.84
(exc. GST)
$204.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.84 |
*price indicative
- RS Stock No.:
- 266-4884
- Mfr. Part No.:
- 086333 P1-25/V/SVB/N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 8633 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 131mm | |
| Length | 131mm | |
| Standards/Approvals | IEC/EN 60947-3, CE, VDE 0660, UL 60947-4-1, UL, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60204, CSA Class No.: 3211-05, CSA-C22.2 No. 94 | |
| Width | 83mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 8633 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 131mm | ||
Length 131mm | ||
Standards/Approvals IEC/EN 60947-3, CE, VDE 0660, UL 60947-4-1, UL, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60204, CSA Class No.: 3211-05, CSA-C22.2 No. 94 | ||
Width 83mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function fitted with metal shaft for a control panel and a rotary handle with a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Related links
- Eaton 4-Pole Rear Panel Isolator Switch -, IP65
- Eaton 4-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 23A, 13 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 25A, 13 kW
- Eaton 4-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- Eaton 4-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 15 kW
