Eaton 3-Pole Rear Panel Isolator Switch -, IP65

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
266-4879
Mfr. Part No.:
081589 P3-100/V/SVB/N/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Rear Panel

IP Rating

IP65

Handle Colour

Red

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

8158

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Depth

150mm

Standards/Approvals

CE, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, IEC/EN 60204, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660

Hazardous Area Certification

No

Width

105mm

Length

150mm

COO (Country of Origin):
GB
The Eaton main switch with emergency switching off function is fitted with metal shaft for a control panel, an auxiliary contact, a rotary handle with a locking ring only for use with extension shaft to protect from damage of excess current, overloads and short circuit manually by disconnecting electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy