Eaton 3+N-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4747
- Mfr. Part No.:
- 207376 P3-100/I5/SVB-SW/N
- Brand:
- Eaton
Subtotal (1 unit)*
$675.47
(exc. GST)
$743.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $675.47 |
*price indicative
- RS Stock No.:
- 266-4747
- Mfr. Part No.:
- 207376 P3-100/I5/SVB-SW/N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3+N | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 2073 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 200mm | |
| Length | 169mm | |
| Depth | 169mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA-C22.2 No. 60947-4-1-14, CE, VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60204, CSA Class No.: 3211-05, CSA-C22.2 No. 94 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3+N | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 2073 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 200mm | ||
Length 169mm | ||
Depth 169mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA-C22.2 No. 60947-4-1-14, CE, VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60204, CSA Class No.: 3211-05, CSA-C22.2 No. 94 | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function is fitted with metal shaft for a control panel, an auxiliary contact, a rotary handle with a locking ring only for use with extension shaft to protect from damage of excess current, overloads and short circuit manually by disconnecting electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit.
Corrosion resistant
Thermally stable
Related links
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 2000A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 50 kW
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 760A, 55 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 100A, 55 kW
