Eaton 3-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4700
- Mfr. Part No.:
- 197373 P3-100/SE3/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$1,093.34
(exc. GST)
$1,202.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,093.34 |
*price indicative
- RS Stock No.:
- 266-4700
- Mfr. Part No.:
- 197373 P3-100/SE3/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Series | 1973 | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Series 1973 | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660 | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function with rotary handle and a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Related links
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 50 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Flush Non-Fused Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 2000A, 55 kW
