Eaton 3-Pole Flush Isolator Switch -, IP65
- RS Stock No.:
- 266-4639
- Mfr. Part No.:
- 172831 P3-100/M4/K2-PG/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$471.47
(exc. GST)
$518.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.47 |
*price indicative
- RS Stock No.:
- 266-4639
- Mfr. Part No.:
- 172831 P3-100/M4/K2-PG/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | 1728 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL File No.: E36332, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series 1728 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL File No.: E36332, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function is fitted with metal shaft for a control panel, an auxiliary contact, a rotary handle with a locking ring only for use with extension shaft to protect from damage of excess current, overloads and short circuit manually by disconnecting electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit.
Corrosion resistant
Thermally stable
Related links
- Eaton 3+N-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Rear Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 760A, 50 kW
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
