Eaton 3-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4624
- Mfr. Part No.:
- 172802 DMM-160/3/I5/C-G
- Brand:
- Eaton
Subtotal (1 unit)*
$1,492.06
(exc. GST)
$1,641.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,492.06 |
*price indicative
- RS Stock No.:
- 266-4624
- Mfr. Part No.:
- 172802 DMM-160/3/I5/C-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Series | 1728 | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 280mm | |
| Depth | 280mm | |
| Standards/Approvals | RoHS, IEC/EN 60204, EAC, CE, VDE 0660, IEC/EN 60947-3, IEC/EN 60947 | |
| Width | 200mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Series 1728 | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 280mm | ||
Depth 280mm | ||
Standards/Approvals RoHS, IEC/EN 60204, EAC, CE, VDE 0660, IEC/EN 60947-3, IEC/EN 60947 | ||
Width 200mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton switch disconnector with a knob and locking facility is supplied with an auxiliary contact is an electrical component used to ensure that an electrical circuit is completely de energized for service or maintenance by controlling and isolating electrical power to provide safety and protection and improve energy efficiency.
Corrosion resistant
Thermally stable
- RS Stock No. 2664651
- Mfr. Part No. 172858 DMM-125/3/I5/C-B
Each
$1,384.29
- RS Stock No. 2664625
- Mfr. Part No. 172803 DMM-160/3/I5/C-R
Each
$1,499.90
- RS Stock No. 2664623
- Mfr. Part No. 172801 DMM-160/3/I5/C-B
Each
$1,470.45
- RS Stock No. 2664681
- Mfr. Part No. 197349 P1-25/SE1/SVB-SW
Each
$559.66
Related links
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 4-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 296A, 45 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 296A, 40 kW
- Eaton 3-Pole Surface Isolator Switch - 125A, 45 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 40 kW











