Eaton 4-Pole Flush Isolator Switch -, IP65
- RS Stock No.:
- 266-4613
- Mfr. Part No.:
- 172782 P1-32/M4/K1-PR/N/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$420.60
(exc. GST)
$462.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.60 |
*price indicative
- RS Stock No.:
- 266-4613
- Mfr. Part No.:
- 172782 P1-32/M4/K1-PR/N/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | 1727 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, UL, IEC/EN 60947-3, IEC/EN 60947, CSA File No.: 012528, CSA Class No.: 3211-05, VDE 0660, UL File No.: E36332 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series 1727 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, UL, IEC/EN 60947-3, IEC/EN 60947, CSA File No.: 012528, CSA Class No.: 3211-05, VDE 0660, UL File No.: E36332 | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function fitted with metal shaft for a control panel and a rotary handle with a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
- RS Stock No. 2664614
- Mfr. Part No. 172783 P1-32/M4/K1-PG/N/HI11
Each
$353.97
- RS Stock No. 2664663
- Mfr. Part No. 172872 P1-32/M4/SVB-SW/N/HI11
Each
$332.41
- RS Stock No. 2664603
- Mfr. Part No. 172770 P1-25/M4/SVB-SW/N/HI11
Each
$232.66
- RS Stock No. 2664609
- Mfr. Part No. 172777 P1-25/M4/K1-PR/N/HI11
Each
$320.90
Related links
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3+N-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Panel Mount Isolator Switch - 260A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 190A, 1.1 W
- Eaton 4-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 40A, 22 kW










