Legrand 2-Pole Screw Isolator Switch -, IP3X, IP2X, 32A, 20 kW

Subtotal (1 unit)*

$382.99

(exc. GST)

$421.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$382.99

*price indicative

RS Stock No.:
255-2148
Mfr. Part No.:
022498
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Isolator Switch

Number of Poles

2

Mount Type

Screw

IP Rating

IP3X, IP2X

Handle Colour

Black, Red

Terminal Type

Cage Cu Connection

Series

022

Switching Current

32A

Switching Power

20kW

Padlock Compatibility

Yes

Switching AC Voltage

500V ac

Standards/Approvals

IEC 60947-3, EN 60947-3

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Legrand safety isolating switch for load breaking, with clearly visible isolation and positive contact action. Double phase breaking by self-cleaning contacts with rapid make and break actions.

2 number of poles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy