Craig & Derricott 4-Pole Isolator Switch -, IP65, 40A
- RS Stock No.:
- 254-8934
- Mfr. Part No.:
- PVP254
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
$182.70
(exc. GST)
$200.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.70 |
*price indicative
- RS Stock No.:
- 254-8934
- Mfr. Part No.:
- PVP254
- Brand:
- Craig & Derricott
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
| Brand | Craig & Derricott | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Switching Current | 40A | |
| Series | PVP | |
| Switching DC Voltage | 1500V dc | |
| Standards/Approvals | IEC/BS EN 60947-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Switching Current 40A | ||
Series PVP | ||
Switching DC Voltage 1500V dc | ||
Standards/Approvals IEC/BS EN 60947-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Craig & Derricott solar power is environment-friendly which produce electricity and is achieved using photovoltaic (PV) cells that capture sunlight and convert it to electricity. By combining cells into an array, different voltages and current combinations can be achieved.
Supplied in moulded plastic IP65 enclosures
Available in a light grey RAL 7035 finish
Provide an effective clearance between the supply and the load
Provide a true indication of the contact state
Provide a safe disconnection from the supply even under fa
- RS Stock No. 2548921
- Mfr. Part No. PVP162
Each
$118.91
- RS Stock No. 2548945
- Mfr. Part No. PVP323
Each
$334.15
- RS Stock No. 2548882
- Mfr. Part No. EDG00323N
Each
$722.99
- RS Stock No. 2548886
- Mfr. Part No. EDG01253N
Each
$1,344.50
Related links
- Craig & Derricott 4-Pole Base Isolator Switch - 40A, 18.5 kW
- Craig & Derricott 4-Pole Base Isolator Switch - 20A, 63 kW
- Craig & Derricott 4-Pole Isolator Switch -
- Craig & Derricott 4-Pole Isolator Switch - 25A
- Craig & Derricott 2-Pole Isolator Switch - 40A
- Craig & Derricott 4-Pole Panel Mount Isolator Switch - 100A, 37 kW
- Craig & Derricott 3-Pole Isolator Switch - 40A
- Craig & Derricott 3-Pole Panel Mount Isolator Switch - 40A, 18.5 kW