Craig & Derricott 4-Pole Panel Mount Isolator Switch -, IP65, 100A, 37 kW

This image is representative of the product range

Subtotal (1 unit)*

$423.90

(exc. GST)

$466.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$423.90

*price indicative

RS Stock No.:
810-0827
Mfr. Part No.:
SD01004B
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Number of Poles

4

Product Type

Isolator Switch

Mount Type

Panel Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Series

SCOD

Switching Current

100A

Terminal Type

Lug Terminal

Auxiliary Contacts Available

Yes

Switching Power

37kW

Switching AC Voltage

440V ac

Padlock Compatibility

No

Minimum Operating Temperature

0°C

Width

140mm

Standards/Approvals

No

Depth

100.5mm

Length

230mm

Hazardous Area Certification

No

COO (Country of Origin):
GB

I-Switch ISD Panel Isolators


The ISD panel isolators from Craig & Derricott offer robust range of load break switches that feature simple installation in applications such as power distribution boards. The compact design also suits OEM’s and stand alone enclosure installations. This seires of panel isolators also feature windows for contact inspection, direct lug connections onto copper palms and internal locking feature.

On-load AC23A ratings

Direct lug connections onto copper palms

Windows for contact inspection

IP65 sealing door interlocking handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy