Craig & Derricott 4-Pole Isolator Switch -, IP66, 25A
- RS Stock No.:
- 254-8862
- Mfr. Part No.:
- EDDKG252
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
$129.89
(exc. GST)
$142.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.89 |
*price indicative
- RS Stock No.:
- 254-8862
- Mfr. Part No.:
- EDDKG252
- Brand:
- Craig & Derricott
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
| Brand | Craig & Derricott | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| IP Rating | IP66 | |
| Electrical Phase | 3, 1 | |
| Handle Colour | Light Grey | |
| Series | EDDKG | |
| Switching Current | 25A | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 440V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC / BS EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
IP Rating IP66 | ||
Electrical Phase 3, 1 | ||
Handle Colour Light Grey | ||
Series EDDKG | ||
Switching Current 25A | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 440V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC / BS EN 60947-3 | ||
- COO (Country of Origin):
- GB
The Craig & Derricott switch disconnector has pad lockable handle which allows for an insertion of up to three padlocks in the Off position thus preventing the isolator being switched to the On position. This unit has the ability to add a 1N/O + 1 N/C auxiliary contact block.
Die-cast aluminium enclosed isolation equipment with sealing up to IP66
Cable entries 2 x M20 top, bottom and back
Compliant to IEC / BS EN 60947-3
Related links
- Craig & Derricott 4-Pole Isolator Switch - 25A
- Craig & Derricott 4-Pole Isolator Switch -
- Craig & Derricott 4-Pole Isolator Switch - 40A
- Craig & Derricott 3-Pole Isolator Switch - 25A
- Craig & Derricott 3-Pole Isolator Switch - 25A, 15 kW
- Craig & Derricott 4-Pole Base Isolator Switch - 20A, 63 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 25A, 11 kW
- Craig & Derricott 4-Pole Base Isolator Switch - 40A, 18.5 kW