Socomec 3-Pole Front Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW

Subtotal (1 unit)*

$231.08

(exc. GST)

$254.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.08

*price indicative

RS Stock No.:
252-3444
Mfr. Part No.:
22153404
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Front

IP Rating

IP65

Handle Colour

Red

Terminal Type

Shrouds Terminal

Series

SIRCO M1

Switching Current

1.6kA, 20kA

Switching AC Voltage

690V ac

Switching Power

23kW

Length

180μm

Hazardous Area Certification

No

Standards/Approvals

UL

Width

135mm

COO (Country of Origin):
CN
The Socomec 3 pole enclosed and manually operated load break switch . It can make and break on load and provide isolation for any low voltage electrical circuit. The enclosure provides protection against contact with live parts as well as environmental factors such as dust, water and other hazards.

Enclosed in polycarbonate enclosure

1 removable neutral terminal and 1 removable earth terminal

Possibility of adding 1 additional pole

Possibility of adding 1 M type auxiliary contact module

Provided with red handle

IP65 protection

Each
$387.65
Each
$24,700.00
Each
$376.36
Each
$311.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy