Lovato Electric 3-Pole Front Switch Disconnector -, IP65, 25A, 0.4 W
- RS Stock No.:
- 248-5523
- Mfr. Part No.:
- GAZM025
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$329.81
(exc. GST)
$362.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $329.81 |
*price indicative
- RS Stock No.:
- 248-5523
- Mfr. Part No.:
- GAZM025
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Front | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Terminal Type | Pillar | |
| Series | GA | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Switching Power | 0.4W | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Length | 210mm | |
| Width | 175mm | |
| Standards/Approvals | IEC/EN 60947-3, IEC/EN 60947-1 | |
| Depth | 121.5mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Front | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Terminal Type Pillar | ||
Series GA | ||
Auxiliary Contacts Available Yes | ||
Switching Current 25A | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Switching Power 0.4W | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Length 210mm | ||
Width 175mm | ||
Standards/Approvals IEC/EN 60947-3, IEC/EN 60947-1 | ||
Depth 121.5mm | ||
- COO (Country of Origin):
- IT
The Lovato product is a metallic enclosure switch disconnector . It has three poles and also has a rotating red or yellow handle.
Enclosure material is painted sheet steel
Padlockable handle
Front door closing with screws
Related links
- Lovato 3-Pole Front Switch Disconnector - 80A, 2.6 W
- Lovato 3-Pole Front Switch Disconnector -, IP65
- Lovato 3-Pole Front Switch Disconnector - 100A
- Lovato 3-Pole Front Switch Disconnector - 22 kW
- Lovato 3-Pole Front Switch Disconnector - 16A, 11 kW
- Lovato 3-Pole Front Switch Disconnector - 40A, 690 kW
- Lovato 3-Pole Front Switch Disconnector - 63A, 45 kW
- ABB 1-Pole Non-Fused Switch Disconnector - 25A, 0.4 W
