Lovato Electric 3-Pole Front Switch Disconnector -, IP65, 16A, 11 kW
- RS Stock No.:
- 248-5522
- Mfr. Part No.:
- GAZM016
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$325.70
(exc. GST)
$358.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $325.70 |
*price indicative
- RS Stock No.:
- 248-5522
- Mfr. Part No.:
- GAZM016
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Front | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Switching Current | 16A | |
| Auxiliary Contacts Available | Yes | |
| Series | GA | |
| Terminal Type | Pillar | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 11kW | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 55°C | |
| Width | 175mm | |
| Standards/Approvals | IEC/EN 60947-3, IEC/EN 60947-1 | |
| Depth | 121.5mm | |
| Hazardous Area Certification | No | |
| Length | 210mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Front | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Switching Current 16A | ||
Auxiliary Contacts Available Yes | ||
Series GA | ||
Terminal Type Pillar | ||
Minimum Operating Temperature -25°C | ||
Switching Power 11kW | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 55°C | ||
Width 175mm | ||
Standards/Approvals IEC/EN 60947-3, IEC/EN 60947-1 | ||
Depth 121.5mm | ||
Hazardous Area Certification No | ||
Length 210mm | ||
- COO (Country of Origin):
- IT
The Lovato product is a metallic enclosure switch disconnector . It has three poles and also has a rotating red or yellow handle.
Enclosure material is painted sheet steel
Padlockable handle
Front door closing with screws
- RS Stock No. 2485525
- Mfr. Part No. GAZM040
Each
$337.26
- RS Stock No. 2485528
- Mfr. Part No. GAZM063SA
Each
$344.61
- RS Stock No. 2523444
- Mfr. Part No. 22153404
Each
$231.08
- RS Stock No. 2660239
- Mfr. Part No. 0 221 07
Each
$682.99
Related links
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 16A, 11 kW
- Lovato 3-Pole Front Switch Disconnector - 22 kW
- Lovato 3-Pole Front Switch Disconnector - 40A, 690 kW
- Lovato 3-Pole Front Switch Disconnector - 63A, 45 kW
- Lovato 3-Pole Front Switch Disconnector -, IP65
- Lovato 3-Pole Front Switch Disconnector - 100A
- Lovato 3-Pole Front Switch Disconnector - 25A, 0.4 W
- Lovato 3-Pole Front Switch Disconnector - 80A, 2.6 W












