RS Better World

Schneider Electric 4-Pole Isolator Switch -

Subtotal (1 unit)*

$696.16

(exc. GST)

$765.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$696.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
247-1732
Mfr. Part No.:
31105
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Isolator Switch

Handle Colour

Black

Series

ComPacT INS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

96mm

Hazardous Area Certification

No

Width

140mm

Standards/Approvals

RoHS

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
PL
The Schneider Electric Compact INS series switch disconnector has 4 poles and has front rotary handle control type. It has current rating of 200 A.

IP degree of protection IP40

Contact position indicator

Green premium product

Black handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy