Kraus & Naimer 6-Pole Surface Isolator Switch -, IP65, 315A, 22 kW
- RS Stock No.:
- 241-3098
- Mfr. Part No.:
- KG64B.T206/GBA080.*SB3
- Brand:
- Kraus & Naimer
This image is representative of the product range
Subtotal (1 unit)*
$1,769.01
(exc. GST)
$1,945.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,769.01 |
*price indicative
- RS Stock No.:
- 241-3098
- Mfr. Part No.:
- KG64B.T206/GBA080.*SB3
- Brand:
- Kraus & Naimer
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
| Brand | Kraus & Naimer | |
| Product Type | Isolator Switch | |
| Number of Poles | 6 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Terminal Type | Wire | |
| Switching Current | 315A | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | 55°C | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60204, BS EN 60204, IEC 60947, BS EN 60947 | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Product Type Isolator Switch | ||
Number of Poles 6 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Terminal Type Wire | ||
Switching Current 315A | ||
Auxiliary Contacts Available Yes | ||
Switching Power 22kW | ||
Minimum Operating Temperature 55°C | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60204, BS EN 60204, IEC 60947, BS EN 60947 | ||
- COO (Country of Origin):
- GB
Stainless Steel Enclosed Isolator/Switch Disconnector
1.5mm stainless steel Grade 316, satin polish finish enclosure to IP65
Lockable with up to four padlocks in the OFF position
All units have one N/O early break/late make auxiliary contact
Neutral terminal not included
Nominal switching voltage 690V
Note
Stated motor rating, Util. Cat. AC23A/AC3 is for a 3 phase 380/440V supply.
External fixing brackets not included.
External fixing brackets not included.
Standards
EN 60947, VDE 0660, EN 60204, VDE 0113
Related links
- Kraus & Naimer 6-Pole Surface Isolator Switch - IP67 11 kW
- Kraus & Naimer 6-Pole Panel Isolator Switch - 63A, 22 kW
- Kraus & Naimer 6-Pole Front IP65 22 kW
- Kraus & Naimer 6-Pole Surface Isolator Switch - 125A, 45 kW
- Kraus & Naimer 6-Pole Isolator Switch - 11 kW
- Kraus & Naimer 6-Pole Surface Isolator Switch - IP66, 20A
- Kraus & Naimer 6-Pole Surface Isolator Switch - IP66 5.5 W
- Kraus & Naimer 6-Pole Surface Isolator Switch - IP67 5.5 W