ABB 4-Pole Screw, Screw Switch Disconnector -, IP00, 1200 kW
- RS Stock No.:
- 235-2210
- Mfr. Part No.:
- 1SCA106125R1001
- Brand:
- ABB
Subtotal (1 unit)*
$6,711.73
(exc. GST)
$7,382.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,711.73 |
*price indicative
- RS Stock No.:
- 235-2210
- Mfr. Part No.:
- 1SCA106125R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw, Screw | |
| IP Rating | IP00 | |
| Series | OT | |
| Switching Power | 1200kW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-3/UL 98/CSA C22.2 No. 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw, Screw | ||
IP Rating IP00 | ||
Series OT | ||
Switching Power 1200kW | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-3/UL 98/CSA C22.2 No. 4 | ||
- COO (Country of Origin):
- FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.
Pollution degree 3
Operating mode front operated
Mounting type base mounting
- RS Stock No. 2352206
- Mfr. Part No. 1SCA105667R1001
Each
$5,369.44
- RS Stock No. 2352259
- Mfr. Part No. 1SCA110861R1001
Each
$927.87
- RS Stock No. 2351791
- Mfr. Part No. 1SCA022530R4530 OT250KFCC4B
Each
$4,967.37
- RS Stock No. 2660243
- Mfr. Part No. 0 221 14
Each
$361.90










