ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- RS Stock No.:
- 235-2096
- Mfr. Part No.:
- 1SCA022869R7790 OT200ES30K
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2096
- Mfr. Part No.:
- 1SCA022869R7790 OT200ES30K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Series | OT | |
| Depth | 107mm | |
| Width | 198.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 107mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Series OT | ||
Depth 107mm | ||
Width 198.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 107mm | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 4 poles .
High performance
Compact solution
Reliable in extreme conditions
- RS Stock No. 2352059
- Mfr. Part No. 1SCA022860R0620
Each
$835.47
- RS Stock No. 2352083
- Mfr. Part No. 1SCA022860R6910
Each
$5,770.71
- RS Stock No. 2352140
- Mfr. Part No. 1SCA022871R7650
Each
$5,489.71
- RS Stock No. 2352102
- Mfr. Part No. 1SCA022870R2460 OT400ES30
Each
$1,318.21
Related links
- ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- ABB 3-Pole Surface Mount Switch Disconnector - 0A
- ABB 3-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 450 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 160A
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 40 W
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 560 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 560 kW











