ABB 4-Pole Screw Switch Disconnector -, IP00
- RS Stock No.:
- 235-2077
- Mfr. Part No.:
- 1SCA022860R5690
- Brand:
- ABB
Subtotal (1 unit)*
$6,051.88
(exc. GST)
$6,657.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $6,051.88 |
*price indicative
- RS Stock No.:
- 235-2077
- Mfr. Part No.:
- 1SCA022860R5690
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP00 | |
| Series | OT | |
| Minimum Operating Temperature | 0°C | |
| Width | 414.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 145.5mm | |
| Length | 415.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP00 | ||
Series OT | ||
Minimum Operating Temperature 0°C | ||
Width 414.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 145.5mm | ||
Length 415.5mm | ||
- COO (Country of Origin):
- FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.
Pollution degree 3
Operating mode front operated
Mounting type base mounting