ABB 3-Pole Surface Mount Switch Disconnector -, IP00

Subtotal (1 unit)*

$783.76

(exc. GST)

$862.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$783.76

*price indicative

RS Stock No.:
235-1979
Mfr. Part No.:
1SCA022809R8650
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Surface Mount

IP Rating

IP00

Electrical Phase

3

Handle Colour

Black

Terminal Type

Lug Terminal

Auxiliary Contacts Available

No

Series

OT

Minimum Operating Temperature

0°C

Switching AC Voltage

380V ac, 415V ac

Padlock Compatibility

Yes

Depth

107mm

Standards/Approvals

IEC 60947-3

Hazardous Area Certification

No

Width

185mm

Length

107mm

COO (Country of Origin):
FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 4 poles .

High performance

Compact solution

Reliable in extreme conditions

  • RS Stock No. 2352059
  • Mfr. Part No. 1SCA022860R0620
Each
$835.47
  • RS Stock No. 2351916
  • Mfr. Part No. 1SCA022744R2910
Each
$664.86
  • RS Stock No. 2352083
  • Mfr. Part No. 1SCA022860R6910
Each
$5,770.71
  • RS Stock No. 2352102
  • Mfr. Part No. 1SCA022870R2460 OT400ES30
Each
$1,318.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy