Clipsal Electrical 1-Pole Surface Isolator Switch -, IP66, 20A
- RS Stock No.:
- 214-1657
- Mfr. Part No.:
- 56SW120-RW
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$107.96
(exc. GST)
$118.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.96 |
*price indicative
- RS Stock No.:
- 214-1657
- Mfr. Part No.:
- 56SW120-RW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP66 | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Series | 56 | |
| Auxiliary Contacts Available | No | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 75°C | |
| Depth | 108mm | |
| Standards/Approvals | AS/NZS 3133 | |
| Hazardous Area Certification | No | |
| Length | 107mm | |
| Width | 101mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP66 | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Series 56 | ||
Auxiliary Contacts Available No | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 75°C | ||
Depth 108mm | ||
Standards/Approvals AS/NZS 3133 | ||
Hazardous Area Certification No | ||
Length 107mm | ||
Width 101mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
Related links
- Clipsal Electrical 1-Pole Surface Mount Isolator Switch - 20A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 4-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 10A
- Clipsal Electrical 2-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 50A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 15A
