- RS Stock No.:
- 231-3401
- Mfr. Part No.:
- 56SW363-CG
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 27/05/2024
Added
Price (ex. GST) Each
$362.73
(exc. GST)
$399.00
(inc. GST)
Units | Per unit |
1 + | $362.73 |
- RS Stock No.:
- 231-3401
- Mfr. Part No.:
- 56SW363-CG
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical Surface Switch has 3 pole. It control by rotary knob and device is surface mount. The operated voltage 250 V AC 50 Hz and 63 A current rating.
Control type rotary knob
Number of poles 3
Device mounting surface
Breaking capacity 63 kA
Motor M-rating AS3133 M300 at 500 V
Rotary handle padlocking 2 padlocks 8 mm
Marking ON-OFF
Number of poles 3
Device mounting surface
Breaking capacity 63 kA
Motor M-rating AS3133 M300 at 500 V
Rotary handle padlocking 2 padlocks 8 mm
Marking ON-OFF
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Mounting Type | Surface Mount |
IP Rating | IP66 |
Voltage Rating | 500V |
Series | Series 56 |
Range | Schneider |
Length | 204mm |