- RS Stock No.:
- 231-3372
- Mfr. Part No.:
- 56SW110HD-CG
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 05/06/2024
Added
Price (ex. GST) Each
$138.10
(exc. GST)
$151.91
(inc. GST)
Units | Per unit |
1 + | $138.10 |
- RS Stock No.:
- 231-3372
- Mfr. Part No.:
- 56SW110HD-CG
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical Surface Switch has 1 pole. It control by rotary knob and device is surface mount. The operated voltage 250 V AC 50 Hz and 10 A current rating.
Control type rotary knob
Number of poles 1
Device mounting surface
Breaking capacity 10 kA
Motor M-rating AS3133 M80 at 250 V
Rotary handle padlocking 2 padlocks 8 mm
Marking ON-OFF
Number of poles 1
Device mounting surface
Breaking capacity 10 kA
Motor M-rating AS3133 M80 at 250 V
Rotary handle padlocking 2 padlocks 8 mm
Marking ON-OFF
Specifications
Attribute | Value |
---|---|
Number of Poles | 1 |
Mounting Type | Surface Mount |
IP Rating | IP66 |
Voltage Rating | 250V |
Range | Schneider |
Series | Series 56 |
Length | 107mm |