Schneider Electric 3-Pole DIN Rail Switch Disconnector -, IP20, 4.2kA

Subtotal (1 unit)*

$67.36

(exc. GST)

$74.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.36

*price indicative

RS Stock No.:
230-6691
Mfr. Part No.:
A9S66363
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

DIN Rail

IP Rating

IP20

Electrical Phase

3

Handle Colour

White

Auxiliary Contacts Available

No

Switching Current

4.2kA

Series

ISW

Terminal Type

Tunnel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

85mm

Depth

73mm

Standards/Approvals

EN 60947-3, IEC 60947-3, NZS 60947-3, BS EN 60947-3, AS 60947-3

Hazardous Area Certification

No

Width

54mm

COO (Country of Origin):
CN
The Schneider Electric acti 9 iSW DIN rail switches are definitely geared to absolute safety and improved continuity of service. It is suitable for isolation in accordance with industrial standard IEC 60947-2.

safe operation and maintenance work on circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy