Socomec 4-Pole DIN Rail Non-Fused Switch Disconnector -, 0pA

Subtotal (1 unit)*

$3,990.00

(exc. GST)

$4,389.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,990.00

*price indicative

RS Stock No.:
224-2568
Mfr. Part No.:
93234006
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Non-Fused Switch Disconnector

Number of Poles

4

Mount Type

DIN Rail

Electrical Phase

3

Handle Colour

Grey

Switching Current

0pA

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

9323

Padlock Compatibility

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

100mm

Width

80mm

Standards/Approvals

RoHS

Depth

70mm

Hazardous Area Certification

No

COO (Country of Origin):
TN
The Socomec 9323 series is the ATyS d M remotely operated transfer switch. They are intended for use in low voltage power supply systems where a brief interruption of the load supply is acceptable during transfer. This switch have 4 pole and 63A current r

Superior electrical performance

High speed transfer

Immune to voltage fluctuations

  • RS Stock No. 2242569
  • Mfr. Part No. 93234016
Each
$6,840.00
  • RS Stock No. 2242364
  • Mfr. Part No. 22304008
Each
$847.25
  • RS Stock No. 2242574
  • Mfr. Part No. 93644006
Each
$8,455.00
  • RS Stock No. 2242572
  • Mfr. Part No. 93444006
Each
$4,598.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy