Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector -, IP65, 25A, 9.5 kW

Subtotal (1 unit)*

$427.42

(exc. GST)

$470.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$427.42

*price indicative

RS Stock No.:
239-2623
Mfr. Part No.:
3LD2103-4VP51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Non-Fused Switch Disconnector

Number of Poles

6

Mount Type

Panel Mount

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Switching Current

25A

Series

SENTRON

Terminal Type

Box

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Switching Power

9.5kW

Maximum Operating Temperature

55°C

Depth

92.5mm

Hazardous Area Certification

No

Width

67mm

Standards/Approvals

CCC

COO (Country of Origin):
DE
The Siemens 25A 3LD switch disconnector having rotary operating mechanism. It has 4 hole mounting of the handle and short rotary knob as actuating element.

6 Pole configuration

Black in colour

Fixed mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy