Schneider Electric 3-Pole Surface Mount Isolator Switch -, IP65, 68.5A, 30 kW
- RS Stock No.:
- 212-0299
- Mfr. Part No.:
- VCF5GEN
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$610.09
(exc. GST)
$671.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.09 |
*price indicative
- RS Stock No.:
- 212-0299
- Mfr. Part No.:
- VCF5GEN
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 68.5A | |
| Terminal Type | Screw Clamp Terminal | |
| Series | VCF | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 30kW | |
| Minimum Operating Temperature | -20°C | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-4-1, IEC 60204 | |
| Width | 291mm | |
| Depth | 191mm | |
| Length | 241mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Switching Current 68.5A | ||
Terminal Type Screw Clamp Terminal | ||
Series VCF | ||
Switching AC Voltage 690V ac | ||
Switching Power 30kW | ||
Minimum Operating Temperature -20°C | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-4-1, IEC 60204 | ||
Width 291mm | ||
Depth 191mm | ||
Length 241mm | ||
- COO (Country of Origin):
- CZ
Schneider Electric VCF Series Switch Disconnector, 3 Poles, 100A Maximum Current - VCF5GEN
This enclosed switch disconnector is designed for robust performance in various industrial applications. With a 3-pole configuration and a maximum current rating of 100A, it operates at a voltage of up to 690V AC. Built for surface mounting, its dimensions are 241mm in length, 291mm in width, and 191mm in depth.
Features & Benefits
• Designed for surface mount applications to enhance versatility s
• High performance with a 100A switch rating for demanding environments
• Enables rotary handle control for reliable operation
• Electrical durability rated for 30,000 cycles supports prolonged use
Applications
• Used for isolating circuits in industrial machinery
• Ideal for emergency stop functionalities in production lines
• Suitable for electrical installations requiring high current capability
• Effective in environments with strict dust and water exposure requirements
What is the significance of the device's IP65 rating?
The IP65 rating guarantees that the switch disconnector is protected against dust and can withstand low-pressure water jets, making it suitable for operation in environments where moisture and contaminants are present.
How does the switch contribute to safety during maintenance?
This device features a design that allows for padlocking, enabling users to secure the handle in the off position. This prevents accidental energisation while maintenance is being carried out, ensuring a safer working environment.
What is the maximum operational power supported by this disconnector?
The switch can support a rated operational power of 37kW at 400V in AC-23 configurations, making it suitable for various industrial applications requiring significant power control.
Related links
- Schneider Electric 3-Pole Isolator Switch - 68.5A, 30 kW
- Schneider Electric 3-Pole Door Mount Isolator Switch - 68.5A, 45 kW
- Schneider Electric 3-Pole Isolator Switch - 68.5A, 45 kW
- Schneider Electric 3-Pole Isolator Switch - 68.5A, 37 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP20 37 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 80A, 30 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 63A, 30 kW
- Schneider Electric 3-Pole Isolator Switch - 57A, 30 kW
