Schneider Electric 3-Pole Panel Mount Isolator Switch -, IP65, 63A, 30 kW
- RS Stock No.:
- 257-3588
- Mfr. Part No.:
- VCF4GE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$348.16
(exc. GST)
$382.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.16 |
*price indicative
- RS Stock No.:
- 257-3588
- Mfr. Part No.:
- VCF4GE
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Switching Current | 63A | |
| Series | VARIO | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Screw | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 30kW | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EU | |
| Width | 150mm | |
| Depth | 152mm | |
| Length | 170mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Switching Current 63A | ||
Series VARIO | ||
Auxiliary Contacts Available No | ||
Terminal Type Screw | ||
Switching AC Voltage 690V ac | ||
Switching Power 30kW | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EU | ||
Width 150mm | ||
Depth 152mm | ||
Length 170mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ

Schneider Electric Isolator Switch - TeSsys Vario Range
Forming part of Schneider Electrics TeSys Vario Switch range is this isolator switch which is sometimes referred to as a switch disconnector. Comprised of a non-corrosive and resistant material that is suitable for harsh environments, this three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
switch-disconnectors are compact and robust, they are ideal for hard-wearing industrial environments. This range of isolator switches from Schneider is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. The need for this form of local isolation is most commonly needed for repair and maintenance of the electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches.
Features & Benefits
• Performs local isolation, manual override & safety switch functions
• For use in applications where there is a need to disconnect electrical equipment from the circuit, most commonly needed for repair and maintenance of electrical equipment
• These disconnect switches can also be used as safety switches
• Created and designed to safely isolate a circuit whilst it is being used or maintained
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
How does an isolator switch work?
This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Note
Expandable by attachment of auxiliary contact or main/neutral pole (except 10,16 20, 25 & 32A Typically: 257-3752)
Related links
- RS PRO 4-Pole Panel Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 7-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Craig & Derricott 3-Pole Base Isolator Switch - 63A, 30 kW
- ABB 3-Pole Isolator Switch - 63A, 30 kW
