Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 25A
- RS Stock No.:
- 211-4899
- Mfr. Part No.:
- 3LD2113-0TK53
- Brand:
- Siemens
Subtotal (1 unit)*
$481.07
(exc. GST)
$529.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $481.07 |
*price indicative
- RS Stock No.:
- 211-4899
- Mfr. Part No.:
- 3LD2113-0TK53
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Series | 3LD | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 130mm | |
| Standards/Approvals | VDE, UL, RoHS, EAC, CSA, CE, CCC | |
| Width | 120mm | |
| Hazardous Area Certification | No | |
| Length | 170mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Series 3LD | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 130mm | ||
Standards/Approvals VDE, UL, RoHS, EAC, CSA, CE, CCC | ||
Width 120mm | ||
Hazardous Area Certification No | ||
Length 170mm | ||
- COO (Country of Origin):
- DE
The Siemens has 3LD switch disconnector used for the emergency switching-off switch. This switch disconnector has floor mounting with door coupling having rotary operating mechanism. The size of the switch disconnector is size 2.
Ambient temperature during operation is -25 °C to 55 °C
IP degree of protection is IP65
- RS Stock No. 2114901
- Mfr. Part No. 3LD2565-1GP53
Each
$267.79
- RS Stock No. 2114114
- Mfr. Part No. 3LD2044-0TK53
Each
$119.70
- RS Stock No. 2114902
- Mfr. Part No. 3LD2730-0TK13
Each
$700.91
- RS Stock No. 2114900
- Mfr. Part No. 3LD2244-0TK51
Each
$485.71
Related links
- Siemens 3-Pole DIN Rail Isolator Switch - 25A
- Siemens 3-Pole Front Panel Isolator Switch - 25A
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 10 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 25A, 9 kW











