Schmersal Flange Isolator Module -, IP67, 22000 W

Subtotal (1 unit)*

$727.02

(exc. GST)

$799.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$727.02

*price indicative

RS Stock No.:
206-5804
Mfr. Part No.:
101184919
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Isolator Module

Mount Type

Flange

IP Rating

IP67

Handle Colour

Red

Terminal Type

Screw

Series

NHSNH63

Switching AC Voltage

690V ac

Switching Power

22000W

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Length

48mm

Standards/Approvals

IEC 60947

Width

48mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Schmersal NHSNH63 mains switch has a membrane lip gasket type sealing. The operator material is ABS whereas that of the mounting plate is stainless steel (V4A). It has a rotating unlatched type unlocking and the mounting is flange. The terminal connector is screw connection.

Standards: IEC 60947

Mechanical life, minimum: 1,000,000 Operations

Protection Class: IP67 and IP69K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy