Schmersal Flange Isolator Module -, IP67, 3 W
- RS Stock No.:
- 206-5803
- Mfr. Part No.:
- 101185097
- Brand:
- Schmersal
Subtotal (1 unit)*
$650.88
(exc. GST)
$715.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $650.88 |
*price indicative
- RS Stock No.:
- 206-5803
- Mfr. Part No.:
- 101185097
- Brand:
- Schmersal
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
| Brand | Schmersal | |
| Product Type | Isolator Module | |
| Mount Type | Flange | |
| IP Rating | IP67 | |
| Handle Colour | Red | |
| Series | NHSNH40 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 3W | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 80°C | |
| Width | 48mm | |
| Standards/Approvals | IEC 60947 | |
| Length | 48mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Isolator Module | ||
Mount Type Flange | ||
IP Rating IP67 | ||
Handle Colour Red | ||
Series NHSNH40 | ||
Terminal Type Screw | ||
Minimum Operating Temperature 0°C | ||
Switching Power 3W | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 80°C | ||
Width 48mm | ||
Standards/Approvals IEC 60947 | ||
Length 48mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schmersal NHSNH40 mains switch has a membrane lip gasket type sealing. The operator material is ABS whereas that of the mounting plate is stainless steel (V4A). It has a rotating unlatched type unlocking and the mounting is flange. The terminal connector is screw connection.
Standards: IEC 60947
Mechanical life, minimum: 1,000,000 Operations
Protection Class: IP67 and IP69K
Related links
- Schmersal Flange Isolator Module - 3 W
- Schmersal Flange Isolator Module - 22000 W
- Schmersal Flange Isolator Module - 20A, 500 W
- Schmersal 2-Pole Flange Isolator Module - 500 W
- Schmersal Plate Isolator Module - 7500 W
- Schmersal Plate Isolator Module - 20A, 500 W
- Littelfuse 2-Pole Flange Battery Isolator Switch - IP69K, 500A
- Advantech USB Type B to USB Type-A Female Isolator Module