Schmersal 2P-Pole Flange Isolator Module -, IP67, 20A, 500 W

Subtotal (1 unit)*

$455.77

(exc. GST)

$501.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$455.77

*price indicative

RS Stock No.:
206-5801
Mfr. Part No.:
101209839
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Number of Poles

2P

Product Type

Isolator Module

Mount Type

Flange

IP Rating

IP67

Handle Colour

Red

Switching Current

20A

Series

NHSNH16/2-polig

Terminal Type

Screw

Minimum Operating Temperature

0°C

Switching Power

500W

Maximum Operating Temperature

80°C

Width

100mm

Hazardous Area Certification

No

Standards/Approvals

IEC 60947

Length

72mm

COO (Country of Origin):
DE
The Schmersal's NHSNH16/2-polig main switch has a membrane lip gasket type sealing. The operator material is ABS whereas that of the mounting plate is stainless steel (V4A). It has a rotating unlatched type unlocking and the mounting is flange. The terminal connector is screw connection and switching angle is 90 °

Protection class IP67

Ambient temperature maximum +80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy