Craig & Derricott 3-Pole DIN Rail Isolator Switch -, 63A, 25 kW
- RS Stock No.:
- 810-0763
- Mfr. Part No.:
- SDDG633EBZ22
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
$768.82
(exc. GST)
$845.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $768.82 |
*price indicative
- RS Stock No.:
- 810-0763
- Mfr. Part No.:
- SDDG633EBZ22
- Brand:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 63A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | SCOD | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | 85°C | |
| Switching Power | 25kW | |
| Maximum Operating Temperature | 85°C | |
| Length | 150mm | |
| Width | 220mm | |
| Depth | 160mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 63A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series SCOD | ||
Padlock Compatibility No | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature 85°C | ||
Switching Power 25kW | ||
Maximum Operating Temperature 85°C | ||
Length 150mm | ||
Width 220mm | ||
Depth 160mm | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- GB

I-Switch Atex Zone 22 Switch Disconnectors
This range of Atex switch disconnectors from Craig & Derricott are deisgned as a robust isolating solution, to comply with a high standard of health & safety regulations. These isolators are suitable for applications with in the grain, powder coating, waste processing, pharmaceutical and textile industries.
Allows for up to three padlocks in the off position
Range provides isolation solutions between 20 Amps to 63 Amps
Die cast aluminum housing
Related links
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 25 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 11 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 7.5 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 30 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 20A, 7.5 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 11 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 14 kW
