Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 100A, 55 kW

Subtotal (1 unit)*

$670.89

(exc. GST)

$737.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$670.89

*price indicative

RS Stock No.:
253-717
Mfr. Part No.:
255903 P3-100/I5/SVB-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

1, 3

Handle Colour

Red, Yellow

Auxiliary Contacts Available

Yes

Series

Moeller

Terminal Type

Screw

Switching Current

100A

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Switching Power

55kW

Switching AC Voltage

690V ac

Switching DC Voltage

60V dc

Maximum Operating Temperature

40°C

Length

280mm

Hazardous Area Certification

No

Width

200mm

Standards/Approvals

VDE 0660, CSA-C22.2 No. 94, IEC/EN 60204, CSA 012528, IEC/EN 60947-3, CSA, UL E36332, CSA Class No.:3211-05, CSA-C22.2 No. 60947-4-1-14, UL NLRV, CE, UL, UL 60947-4-1, IEC/EN 60947

Depth

169mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series P3 Main switch is a robust and dependable solution ideal for industrial applications requiring efficient power management. Designed for surface mounting, this three-pole switch boasts an emergency switching-off function that enhances safety during critical operations. The eye-catching red rotary handle combined with a yellow locking ring not only fosters intuitive use but also adheres to stringent safety standards, ensuring peace of mind. With a rated capacity of 100 A, this Switch Disconnector is engineered to perform under demanding conditions, complying with multiple international certifications. Its durable construction allows it to withstand harsh environmental factors, maintaining functionality and safety over time.

Emergency switching off function for enhanced user safety

Designed for surface mounting, facilitating easy installation

Compliant with multiple international safety standards and certifications

Robust construction ensures durability and longevity in demanding environments

Feature-rich, including interlockable design for added operational security

Stylish and intuitive red rotary handle for easy manoeuvrability

Ideal for use in motor disconnect applications, significantly enhancing operational efficiency

Offers high switching power at 400 V, supporting diverse industrial needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy