Eaton 2-Pole Panel Isolator Switch -, IP55, IP65, 32A, 22 kW
- RS Stock No.:
- 819-876
- Mfr. Part No.:
- 30AXD2 30AXD2
- Brand:
- Eaton
This image is representative of the product range
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$646.72
(exc. GST)
$711.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $646.72 | - |
| 6 + | $619.61 | 4% |
*price indicative
- RS Stock No.:
- 819-876
- Mfr. Part No.:
- 30AXD2 30AXD2
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel | |
| IP Rating | IP55, IP65 | |
| Electrical Phase | 1 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Series | 30AXD2 | |
| Switching Current | 32A | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching DC Voltage | 250V dc | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 415V ac | |
| Maximum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Width | 245mm | |
| Standards/Approvals | BS EN 60947-3, BS EN 60439-1, IEC 60439-1 | |
| Length | 173mm | |
| Depth | 101mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Panel | ||
IP Rating IP55, IP65 | ||
Electrical Phase 1 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Series 30AXD2 | ||
Switching Current 32A | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching DC Voltage 250V dc | ||
Switching Power 22kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 415V ac | ||
Maximum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Width 245mm | ||
Standards/Approvals BS EN 60947-3, BS EN 60439-1, IEC 60439-1 | ||
Length 173mm | ||
Depth 101mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Exel 2 Switch Disconnectors
Note
Related links
- Eaton 2-Pole Panel Isolator Switch - IP65 22 kW
- Eaton 3-Pole Panel Isolator Switch - IP65 7.5 kW
- RS PRO 3-Pole Panel Mount Isolator Switch - 32A, 22 kW
- RS PRO 4-Pole Panel Mount Isolator Switch - 32A, 22 kW
- Eaton 3-Pole Panel Isolator Switch - IP65, 100A
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 22 kW
- Eaton 2-Pole Panel Mount Isolator Switch - 520A, 22 kW
- RS PRO 3-Pole DIN Rail Isolator Switch - 32A, 22 kW
