Eaton 2-Pole Panel Isolator Switch -, IP55, IP65, 63A, 22 kW
- RS Stock No.:
- 819-898
- Mfr. Part No.:
- 60AXD2 60AXD2
- Brand:
- Eaton
This image is representative of the product range
Add 6 more to save $118.92
View bulk pricing optionsSubtotal (1 unit)*
$914.48
(exc. GST)
$1,005.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $914.48 | - |
| 6 + | $894.66 | $118.92 |
*price indicative
- RS Stock No.:
- 819-898
- Mfr. Part No.:
- 60AXD2 60AXD2
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | Panel | |
| IP Rating | IP55, IP65 | |
| Electrical Phase | 1 | |
| Handle Colour | Black | |
| Series | 60AXD2 | |
| Switching Current | 63A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching AC Voltage | 415V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 22kW | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | -25°C | |
| Length | 230mm | |
| Depth | 129mm | |
| Standards/Approvals | BS EN 60439-1, BS EN 60947-3, IEC 60439-1 | |
| Hazardous Area Certification | No | |
| Width | 310mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type Panel | ||
IP Rating IP55, IP65 | ||
Electrical Phase 1 | ||
Handle Colour Black | ||
Series 60AXD2 | ||
Switching Current 63A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching AC Voltage 415V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching Power 22kW | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature -25°C | ||
Length 230mm | ||
Depth 129mm | ||
Standards/Approvals BS EN 60439-1, BS EN 60947-3, IEC 60439-1 | ||
Hazardous Area Certification No | ||
Width 310mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Exel 2 Switch Disconnectors
Note
Related links
- Eaton 2-Pole Panel Isolator Switch - IP65 22 kW
- Eaton 2-Pole Panel Mount Isolator Switch - 520A, 22 kW
- Eaton 2-Pole Panel Mount Isolator Switch - IP55 18.5 kW
- Lovato 3-Pole Panel Isolator Switch - 63A, 22 kW
- Kraus & Naimer 6-Pole Panel Isolator Switch - 63A, 22 kW
- Eaton 3-Pole Panel Isolator Switch - IP65 7.5 kW
- Kraus & Naimer 6-Pole Front IP65 22 kW
- Eaton 2-Pole Panel Mount Isolator Switch - 260A, 13 kW
