Eaton 2-Pole Rear Panel Isolator Switch -, IP20

Subtotal (1 unit)*

$844.67

(exc. GST)

$929.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$844.67

*price indicative

RS Stock No.:
262-248
Mfr. Part No.:
6098924 DDC-80/2-SK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

2

Mount Type

Rear Panel

IP Rating

IP20

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

132mm

Depth

132mm

Width

90mm

Standards/Approvals

IEC/EN 60947-3 RoHS IEC/EN 60204 VDE 0660 CE IEC/EN 60947

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DDC DC switch disconnector is engineered for robust performance, providing reliable isolation under challenging conditions. With a dual-pole design rated at 80A, it caters to the needs of various industrial applications. The unit features a degree of protection rated at IP20, ensuring that it can withstand typical indoor environments. Constructed to comply with stringent IEC and VDE standards, it adheres to safety and reliability benchmarks that professionals trust. This switch is ideal for ground mounting and is designed for easy rear installation, making it a versatile option for both new setups and retrofits. The Eaton DDC disconnector combines mechanical durability with user-friendly features, guaranteeing a long service life and efficiency across multiple operational scenarios.

Engineered for efficient electrical isolation and safety

Compact dimensions facilitate easy integration into existing systems

Designed for high mechanical durability with a lifespan of up to 10,000 operations

Supports flexible terminal capacities for varied wire types, enhancing installation adaptability

Built for severe environmental conditions, featuring a wide temperature operating range

Compliant with multiple international certifications, ensuring global application compatibility

User-fitted auxiliary contacts allow customization to meet specific operational needs

Lightweight design is advantageous for simplified handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy