Eaton 2-Pole Rear Panel Isolator Switch -, IP20, 400A, 0 kW
- RS Stock No.:
- 263-344
- Mfr. Part No.:
- 6098944 DDC-400/2-SK
- Brand:
- Eaton
Subtotal (1 unit)*
$1,798.44
(exc. GST)
$1,978.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,798.44 |
*price indicative
- RS Stock No.:
- 263-344
- Mfr. Part No.:
- 6098944 DDC-400/2-SK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | Rear Panel | |
| IP Rating | IP20 | |
| Switching Current | 400A | |
| Terminal Type | Screw | |
| Series | Eaton DDC | |
| Auxiliary Contacts Available | Yes | |
| Switching DC Voltage | 1200V dc | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 1200V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 240mm | |
| Depth | 129mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660 CE | |
| Hazardous Area Certification | EN, IEC, IEC/EN 60947-3, RoHS, VDE | |
| Width | 127mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type Rear Panel | ||
IP Rating IP20 | ||
Switching Current 400A | ||
Terminal Type Screw | ||
Series Eaton DDC | ||
Auxiliary Contacts Available Yes | ||
Switching DC Voltage 1200V dc | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 1200V ac | ||
Maximum Operating Temperature 55°C | ||
Length 240mm | ||
Depth 129mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660 CE | ||
Hazardous Area Certification EN, IEC, IEC/EN 60947-3, RoHS, VDE | ||
Width 127mm | ||
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is a robust solution designed for reliable isolation in demanding environments. Engineered for industrial applications, this switch disconnector handles currents of up to 400 A with ease, ensuring the highest level of safety and operational efficiency. Its design features a two-pole configuration with both normally open and normally closed contacts, allowing for flexible deployment in various configurations. This unit prioritises user convenience with rear mounting options and includes auxiliary contact capability, ensuring compatibility with a range of systems. Built to withstand extreme conditions, The Eaton DDC boasts a wide temperature range and excellent protections against environmental factors. With certifications that guarantee compliance with stringent safety standards, this product represents a trusted choice for professionals seeking efficiency and reliability in their electrical systems.
Two-pole configuration enhances versatility in application
Enhanced durability with a lifespan of up to 10,000 operations
Rated protection degree of IP20 for added security
Suitable for ground and rear mounting to fit various installations
Compliant with multiple international standards for reliability
Wide ambient operating temperature range, -25 °C to 55 °C
Low maintenance requirements thanks to high-quality construction
Consistent performance with rated operational voltage up to 1,000 V
Related links
- Eaton 2-Pole Rear Panel Isolator Switch - 1000A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 1250A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 160A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 W
