Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 63A, 37 kW

Subtotal (1 unit)*

$516.27

(exc. GST)

$567.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$516.27

*price indicative

RS Stock No.:
254-613
Mfr. Part No.:
222924 T5B-2-1/I4/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3, 1

Handle Colour

Yellow, Red

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Switching Current

63A

Series

Moeller

Minimum Operating Temperature

-25°C

Padlock Compatibility

Yes

Switching Power

37kW

Switching DC Voltage

60V dc

Switching AC Voltage

690V ac

Maximum Operating Temperature

40°C

Standards/Approvals

VDE 0660, UL NLRV, CSA, CSA-C22.2 No. 60947-4-1-14, UL E36332, CSA-C22.2 No. 94, CE, CSA Class No.:3211-07, UL 60947-4-1, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, CSA 012528

Length

240mm

Width

160mm

Depth

169mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T5B Main Switch is a premium solution designed for reliable isolation and control of electrical circuits. This robust device ensures safety in a variety of applications, featuring an emergency switching off function and a durable surface-mounted design for ease of installation. With a rated operational power capacity that suits both light and heavy-duty tasks, it is engineered to handle diverse operational demands effectively. The product is equipped with a striking red rotary handle and a secure yellow locking ring for enhanced user safety. Boasting an IP65 rating for dust and water resistance, this switch is ideal for challenging environments, ensuring it performs consistently without compromise. Its meticulous design meets global standards for quality and performance, making it a trusted choice for professionals seeking top-tier electrical control solutions.

Designed for seamless surface mounting in various settings

Emergency switching off function prioritises user safety

Robust construction ensures durability under demanding conditions

Exceptional environmental resistance with IP65 protection rating

Versatile operational capacity for a range of industrial applications

Red rotary handle allows for easy operation and visibility

Secure locking mechanism enhances safety during operation

Suitable for both branch circuits and motor disconnect applications

Complies with international standards for reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy