Eaton 2-Pole Surface Mount Isolator Switch -, IP65, 100A, 0 kW
- RS Stock No.:
- 239-922
- Mfr. Part No.:
- 184919 DDC-100/2/I5/P-G
- Brand:
- Eaton
Subtotal (1 unit)*
$1,504.90
(exc. GST)
$1,655.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,504.90 |
*price indicative
- RS Stock No.:
- 239-922
- Mfr. Part No.:
- 184919 DDC-100/2/I5/P-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Grey | |
| Series | Eaton DDC | |
| Auxiliary Contacts Available | No | |
| Switching Current | 100A | |
| Terminal Type | Screw | |
| Switching DC Voltage | 1100V dc | |
| Switching AC Voltage | 1100V ac | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching Power | 0kW | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Depth | 160mm | |
| Width | 200mm | |
| Standards/Approvals | CE | |
| Length | 280mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Grey | ||
Series Eaton DDC | ||
Auxiliary Contacts Available No | ||
Switching Current 100A | ||
Terminal Type Screw | ||
Switching DC Voltage 1100V dc | ||
Switching AC Voltage 1100V ac | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching Power 0kW | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Depth 160mm | ||
Width 200mm | ||
Standards/Approvals CE | ||
Length 280mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector offers robust performance tailored for demanding applications. Engineered for 100 A capacity and featuring a two-pole configuration, it ensures reliable operation within industrial environments. The included grey knob allows for effortless manual control, complementing surface mounting conveniences. With an impressive degree of protection rated IP65 for the front side, this product is designed to withstand harsh conditions while providing safety and durability. Additionally, the DDC is suitable for various mounting positions, making it an adaptable choice for various setups. Its exceptional lifespan of 10,000 operations illustrates its reliability, assuring longevity in performance. The device also adheres to stringent compliance standards, enhancing user confidence in both safety and efficiency.
Grey actuator allows for easy identification
Engineered for a high degree of operational reliability
Versatile mounting options to suit diverse applications
IP65 rating offers excellent protection against dust and water
Durable construction ensures longevity even in harsh environments
Meets European compliance standards for safety and performance
Auxiliary contact capability allows for customized configurations
Designed with user-friendly features for efficient operation
Lightweight build aids in easier installation processes
Related links
- Eaton 2-Pole Surface Mount Isolator Switch - 80A, 0 kW
- Eaton 2-Pole Ground Isolator Switch - 100A, 0 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 63A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 160A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 1250A, 0 kW
- Eaton 3-Pole Surface Isolator Switch - 125A, 45 kW
