ABUS Bolt Switch Contact
- RS Stock No.:
- 665-6927
- Mfr. Part No.:
- RS1000
- Brand:
- ABUS Security-Center
Subtotal (1 unit)*
$94.47
(exc. GST)
$103.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.47 |
*price indicative
- RS Stock No.:
- 665-6927
- Mfr. Part No.:
- RS1000
- Brand:
- ABUS Security-Center
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- TW
Bar Switching Contact
For monitoring the latches of doors, gates, safes, etc. The electromechanical contact with a watertight micro-switch is inserted in the door frame and it activates the locking bar when the door is latched. The actuating lever can be individually shaped such that contact is made with a wide variety of bars. Inserting the cylinder pin into the switching lever makes it possible to install the bar switching contact to the side of the lock-bar section.
Micro-switch protection class (IP67)
Stainless steel
Gold contact: 1mA to 2A / 12V
Relative humidity: 95% max.
VdS certified
Stainless steel
Gold contact: 1mA to 2A / 12V
Relative humidity: 95% max.
VdS certified
