Eaton 2-Pole Surface Mount Isolator Switch -, IP20, 20 kW
- RS Stock No.:
- 231-700
- Mfr. Part No.:
- 120934 P-SOL20
- Brand:
- Eaton
Subtotal (1 unit)*
$311.39
(exc. GST)
$342.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.39 |
*price indicative
- RS Stock No.:
- 231-700
- Mfr. Part No.:
- 120934 P-SOL20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | Surface Mount | |
| IP Rating | IP20 | |
| Series | Eaton Moeller | |
| Switching Power | 20kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 93mm | |
| Width | 58mm | |
| Standards/Approvals | TÜV- IEC/EN 60947-3 | |
| Length | 93mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type Surface Mount | ||
IP Rating IP20 | ||
Series Eaton Moeller | ||
Switching Power 20kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 93mm | ||
Width 58mm | ||
Standards/Approvals TÜV- IEC/EN 60947-3 | ||
Length 93mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton P-SOL series switch-disconnector epitomises reliability and efficiency in DC current management. Designed meticulously for solar technology applications, this device adeptly disconnects and isolates circuits, ensuring unwavering protection and performance in photovoltaic systems. It combines a robust design with advanced features, making it ideal for various installation scenarios, including distribution boards and ground mounting setups. Its compact dimensions facilitate easy integration into existing layouts, while the IP20 protection class ensures adequate safeguarding against environmental factors. With compliance to stringent international standards, this switch-disconnector assures users of both safety and quality, making it a pivotal component in solar energy solutions.
Optimal electrical performance with a rated operational current of 20A
A durable actuator with a black finish for easy identification
Features an open design to enhance accessibility during maintenance
Supports top-hat rail fixing for versatile mounting options
Rated for 1,500 electrical operations, ensuring long-term reliability
Optimised for a wide temperature range, functioning effectively from -25°C to 60°C
Designed for easy integration into both ground and distribution board installations
Constructed to withstand damp heat conditions, enhancing operational longevity
Boasts a two-pole configuration for simplified circuit management
Offers optional voltage release capabilities, providing added flexibility
Related links
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 0 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 80A, 0 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 100A, 0 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 63A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 160A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 59 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
