Eaton 2-Pole Rear Panel Isolator Switch -, IP20, 125A, 59 kW

Subtotal (1 unit)*

$1,532.28

(exc. GST)

$1,685.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,532.28

*price indicative

RS Stock No.:
263-033
Mfr. Part No.:
6098942 DDC-250/2/M4/P-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Isolator Switch

Mount Type

Rear Panel

IP Rating

IP20

Electrical Phase

3

Switching Current

125A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Switching Power

59kW

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947 VDE 0660 RoHS IEC/EN 60204 IEC/EN 60947-3 CE

Depth

132mm

Width

90mm

Length

132mm

COO (Country of Origin):
GB
The Eaton DDC DC switch disconnector is designed for reliable performance in demanding applications. This robust disconnector handles a rated operational current of 250 A and features two poles with both normally open and normally closed contacts. Perfectly suited for rear mounting, the device showcases a user-friendly grey knob that ensures easy operation. With an impressive mechanical lifespan of 10,000 operations, it efficiently manages electrical loads while adhering to stringent safety standards. Built for durability, the switch disconnector meets various certifications, including CE, RoHS, and IEC/EN standards, showcasing its commitment to quality and compliance. Ideal for ground mounting, it withstands extreme environmental conditions with a wide operating temperature range, making it a preferred choice among professionals who demand versatility and reliability in their electrical installations.

Two-pole configuration with both normally open and normally closed contacts

User-friendly grey knob for intuitive control

Designed for rear mounting, optimising space and accessibility

Durable with a mechanical lifespan of up to 10,000 operations

Robust construction meets multiple international safety certifications

Wide operating temperature range enables use in harsh environments

Interlockable design for enhanced operational safety

Suitable for various mounting positions, enhancing installation flexibility

Reliable performance at a rated operational current of 250 A

Capable of managing significant short-circuit ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy