- RS Stock No.:
- 150-013
- Mfr. Part No.:
- 8345-B01A-U3M0-DB1B1B-15A-V
- Brand:
- ETA
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$166.05
(exc. GST)
$182.65
(inc. GST)
Units | Per unit |
1 - 99 | $166.05 |
100 + | $160.25 |
- RS Stock No.:
- 150-013
- Mfr. Part No.:
- 8345-B01A-U3M0-DB1B1B-15A-V
- Brand:
- ETA
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Mounting Magnetic CBE, 8345 Series 1 Pole
1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
IEC classification S/HM
Mounting hole size
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
IEC classification S/HM
Mounting hole size
Note
These CBE's are designed specifically for equipment/systems and should not be confused with large MCB's intended to protect distribution wiring against catastrophic faults.
Approvals
UL,VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Maximum Current | 15A |
Mounting Type | Panel Mount |
IP Rating | IP00, IP40 |
Voltage Rating | 80 V dc, 480V ac |
Handle Colour | Black |
Length | 63.5mm |
Width | 19.1mm |
Depth | 67.7mm |
Maximum Operating Temperature | +85°C |
Throw Configuration | Single |
Minimum Operating Temperature | -40°C |
Terminal Type | Quick Connect |
Related links
- ETA 1P Pole Panel Mount Isolator Switch - 40A Maximum Current IP40
- Clipsal Electrical 1P Pole Surface Mount Isolator Switch - 15A...
- ETA 1P Pole Panel Mount Isolator Switch - 25A Maximum Current IP40
- ETA 1P Pole Panel Mount Isolator Switch - 30A Maximum Current IP40
- ETA 1P Pole Panel Mount Isolator Switch - 5A Maximum Current IP40
- ETA 1P Pole Panel Mount Isolator Switch - 60A Maximum Current IP40
- Clipsal Electrical 1P Pole Surface Mount Isolator Switch - 15A...
- ETA 1P Pole Panel Mount Isolator Switch - 20A Maximum Current IP40