- RS Stock No.:
- 150-136
- Mfr. Part No.:
- 8345-B01A-U3M0-DB1B1B-40A-V
- Brand:
- ETA
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$166.05
(exc. GST)
$182.65
(inc. GST)
Units | Per unit |
1 + | $166.05 |
- RS Stock No.:
- 150-136
- Mfr. Part No.:
- 8345-B01A-U3M0-DB1B1B-40A-V
- Brand:
- ETA
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Mounting Magnetic CBE, 8345 Series 1 Pole
1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
IEC classification S/HM
Mounting hole size
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
IEC classification S/HM
Mounting hole size
Note
These CBE's are designed specifically for equipment/systems and should not be confused with large MCB's intended to protect distribution wiring against catastrophic faults.
Approvals
UL,VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Maximum Current | 40A |
Mounting Type | Panel Mount |
IP Rating | IP00, IP40 |
Voltage Rating | 80 V dc, 480V ac |
Handle Colour | Black |
Length | 63.5mm |
Width | 19.1mm |
Depth | 67.7mm |
Minimum Operating Temperature | -40°C |
Terminal Type | Quick Connect |
Throw Configuration | Single |
Maximum Operating Temperature | +85°C |
Related links
- Craig & Derricott 3 Pole Isolator Switch - 40A Maximum Current
- Craig & Derricott 3P Pole Isolator Switch - 40A Maximum Current
- Schneider Electric 3P Pole Isolator Switch - 40A Maximum Current
- Craig & Derricott 2 Pole Isolator Switch - 40A Maximum Current
- Lovato 3P Pole Isolator Switch - 40A Maximum Current, IP65
- Schmersal Isolator Module - 40A Maximum Current, IP67
- Lovato 4P Pole Isolator Switch - 40A Maximum Current
- ABB 3 Pole Isolator Switch - 40A Maximum Current